• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Ergonomic mouse Radio Optical Black 6 Buttons 1600 dpi Ergonomic, Rechargeable

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Optical 6-button wireless mouse "MW-500 Charge", battery, ergonomic, black

  • Blue Wave Sensor enables the use on almost all surfacesThe ergonomic shape fits perfectly into the right-handed hand for comfortable working conditionsBrowser buttons support the forward/back function of the Internet browser for easy navigationUltra-quiet keys enable a interference-free and relaxed working with the mouseDpi switch for changing the pointer speedStowable USB receiver can be transported in the mouse casing to save spaceA separate on/off switch enables an energy-saving use of the devicesIntegrated rechargeable Li-ion battery, when the battery is empty, can be charged easily with the charging cable (runtime approx. 75 days in daily use)The ultra small USB receiver is suitable for permanent integration in the notebook or PCReliable 2.4 GHz wireless technology with a range of 10 meters (depending on usage and environmental conditions)Smart Link technology for simple start upSwitchable sensitivity between 800, 1200 and 1600 dpiPolymer-coated sliding feet ensure fluid mouse movements and trouble-free workingRubberised scroll wheel included
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 1 W - 1 W

Technical specifications

Product type

Ergonomic mouse

Transfer type

Radio

Interfaces

2.4 GHz radio

Sensor type

Optical

Sensor resolution

1600 dpi

No. of keys

6 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Ergonomic

Rechargeable

Factory colour

Black

Cable length

0 mm

Width

85 mm

Height

42 mm

Depth

120 mm

Power supply

Li-ion rechargeable battery (built-in)

Supported OS

Windows

macOS

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

Keyboard layout

None (PC-controlled)

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2859393 Hama Ergonomic mouse Radio Optical Black 6 Buttons 1600 dpi Ergonomic, Rechargeable

User & Safety Instructions

User & Safety Instructions 2859393 Hama Ergonomic mouse Radio Optical Black 6 Buttons 1600 dpi Ergonomic, Rechargeable

Description

Compact optical 6-button wireless mouse for especially accurate and soft mouse pointer control thanks to highly precise BlueWave technology

This text is machine translated.

Features

  • Colour, blackColour: BlackProduct area: PC & NotebookSeries MW-500USB type A plug2.4 GHz RF connectionDPI 1200/1600/800Compatible operating systems: MAC OS 10.10 or higher/Windows 11/10/8/7Range: 10 mSpecial features: Battery state LED/on/off-switch/power-saving mode/rubberized surface/different dpi-levelsType: OfficeDesign: Ergonomic/right handed/standard mouseMouse Number of keys: 6 keysMax. DPI: 1600Sensors: Optical (BlueWave)Keys: Whisper-quietAdditional functions: Rubberised surfaceWidth x Depth x Height 8.5 x 12 x 4.2 cmNumber of batteries: 1Lithium-ion battery typeUSB-C charging mode
  • This text is machine translated.

Scope of delivery

  • - 1 6-button optical wireless mouse "MW-500 recharge"- 1 USB receiver- 1 USB charging cable, USB-A on USB-C.- 1 Operating instructions

System requirements

  • Windows 11/10/8/7, Mac OS 10.10 or later

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)