• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama EWM-600L Mouse Wireless Optical Black 8 Buttons 1800 dpi Ergonomic

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Vertical, ergonomic left-handed mouse "EWM-600L", Multi Device, black

  • Comfortable, precise and silent: The vertical, ergonomic mouse with 8 buttons and scrolling wheel enables left-handed people to work comfortably and painlessly on PC or laptop - and not only wirelessly, but also rechargeable
  • Mouse arm goodbye: The ergonomic mouse supports a natural angle between hand and wrist at the ergonomic work place and thus prevents shoulder pain, inflammation of the tendons and pain in the wrist
  • Immediately ready to go: The multi-device mouse has 1 radio and 2 Bluetooth channels and can be connected to up to 3 devices simultaneously – changing at the touch of a button
  • Powerful and rechargeable: The built-in lithium-polymer battery in the wireless mouse guarantees maximum flexibility
  • More productive with artificial intelligence: Assist button activates the cross-program AI wizard
  • Quiet mouse with no click: Whisper-quiet keys enable a smooth and relaxed working with the wireless mouse
  • Convenient side keys: The browser keys of the wireless mouse support the forward/backward function for easy navigation, e.g. for Internet browser, Outlook etc.
  • Fixed space: The USB receiver can be transported in the mouse case to save space
  • The circle concludes: This product is made up of at least 20% recycled materials – so we participate in an environmentally friendly cycle
  • Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability
  • Reliable Bluetooth and 2.4 GHz wireless technology with a range of 10 meters (depending on usage and environmental conditions)
  • Polymer-coated mouse kites provide for smooth mouse movements and trouble-free working
  • Rubberised mouse wheel for more grip
  • PC mouse with dpi switch for switching between 800, 1200 and 1600 DPI
  • Separate on/off switch for the office mouse of the wireless receiver connects mouse and laptop etc. – simply plug-and-play without driver installation
  • The housing and buttons of the computer mouse are made of 65% recycled ABS plastic
  • This text is machine translated.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 1 W - 1 W

Technical specifications

  • RF Wireless + Bluetooth
  • Motion resolution 1800 DPI
  • Form factor: Left-handed
  • Material: Acrylonitrile-butadiene-styrene (ABS), plastic, polytetrafluoroethylene (PTFE)
  • Power source: Batteries
  • Battery technology: Lithium-ion (Li-ion)
  • USB Type-C charging port: Yes
Product type

Mouse

Transfer type

Wireless

Interfaces

Bluetooth

Sensor type

Optical

Sensor resolution

1800 dpi

No. of keys

8 Buttons

Suitable for (input devices)

Left-handers

Data input device features

Ergonomic

Factory colour

Black

Cable length

0 cm

Width

86 mm

Height

71 mm

Depth

115 mm

Weight

95 g

Power supply

Rechargeable batteries (included)

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

Rechargeable battery technology

Li-ion

Bluetooth

5.0

Keyboard layout

None (PC-controlled)

Charging method (Power Delivery)

w/o USB Power Delivery

10 m

Wi-Fi frequency band

2.4 GHz

UKCA

yes

Number of batteries supported

1

Customizable movement resolution

yes

Number of movement resolution modes

3

Quantity per pack

1 Stück(e)

Rechargeable

yes

Buttons durability (million clicks)

5

Vertical design

yes

Silent click

yes

Multi-device support

yes

Rubber grips

yes

Ergonomic design

yes

Plug and Play

yes

Receiver included

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3553563 Hama EWM-600L Mouse Wireless Optical Black 8 Buttons 1800 dpi Ergonomic

Description

Features

  • Colour, black
  • Colour: Black
  • Form factor: Left-handed
  • USB type A plug
  • 2.4 GHz RF/Bluetooth connection
  • Bluetooth version: 5.2
  • DPI range 1200/1600/800
  • Compatible operating systems: Android 4.3 or higher/Android 8.0 or higher/MacOS 11 or higher/Windows 11/10/iOS 14 or higher/iPadOS 14 or higher
  • Life of switches: 5 MIO. Clicks
  • Max. DPI: 1600
  • Range: 10 m
  • Special features: Battery status LED/on/off switch/power saving mode/different dpi-levels
  • Number of dpi buttons: 1
  • Design: Ergonomic/standard mouse
  • Material: Plastic/post-consumer material
  • Mouse Number of buttons: 8 buttons including scroll wheel
  • Mouse wheel (material): Rubberised
  • Mouse sliding pads: Polytetrafluoroethylene (PTFE)
  • Mouse buttons: Whisper quiet
  • Sensors: Optical
  • Width x height x depth 8.6 x 7.1 x 11.5 cm
  • Weight incl. battery: 95 g
  • Cable length (charging cable) 1.80 m.
  • Number of batteries: 1
  • Lithium-ion battery type
  • USB-C charging mode
  • Necessary maximum power supply unit: 1.0 W
  • Required minimum power supply: 1.0 W
  • Power supply included in delivery: No.
  • USB PD: No.

Scope of delivery

  • Ergonomic multi-device mouse "EWM-600"
  • USB-A receiver
  • USB charging cable (USB-A to USB-C)
  • Cable manager
  • User manual

System requirements

  • Windows 11/10: All functions usable; Assist buttons Function: Current version Windows 11 and installed Microsoft Copilot APP
    It may be used with Mac OS 11 or higher, iOS 14 or higher, iPadOS 14 or higher, Android 8.0 or higher
    For Bluetooth with laptop or desktop PC: Existing Bluetooth function or receiver

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)