Unique mobile phone protection for the Apple iPhone 17 Pro/18 Pro: D3O-licensed mobile phone sleeve is the bodyguard for your smartphone with shock protection, fall protection and scratch protection
High-end cover with D3O® license: This bumper cover guarantees shatter-proof and impact-resistant fall protection – a long-lasting mobile phone protection in all situations
Drop it like it's hot: And this 10 times in the test! The mobile phone case is made for extreme conditions – fall-proof up to a drop height of 3.5 m, tested and certified according to the military standard MIL-STD-810Hw
Scratch-resistant with 4H hardness: Robust, high surface finish protects from scratches and abrasions of everything, WAS is thus mugged in trouser pocket, hand and jacket pocket
All black everything: The small black is now also available for your mobile phone – mobile phone case with transparent color gradient in black for the classical black look
The mobile phone case is compatible with original Apple MagSafe and magnetic Hama wireless charging chargers
Compatible with Hama magnetic accessories
Integrated, perfectly aligned magnet ring enables wireless charging
Perfect Auto-Positioning optimized for Wireless Charger
Easy to lay down: The raised edges of the mobile phone cover provide protection for the protruding camera lenses without compromising the quality of the photos
Additional protection for the mobile phone display: The handy cover has a raised border around it – thus the touch-screen is better protected
Customised mobile phone case: Protects, WAS shall be protected and leaves free, WAS shall remain free, e.g. Loudspeaker and charging socket
The mobile phone case also covers the side buttons - which protects against dust and makes a perfect pressure point possible
Bumper with grip: With the non-slip material and the ribbing on the sides, you have your mobile case securely in your hand at all times
Packaging with good conscience: Our packaging is 100% plastic-free – this is how we reduce plastic waste
FSC-certified: Paper, cardboard and cardboard of our packaging come from controlled, certified sources
Impact-resistant corners, thanks to the material reinforcement for even more safety in case of impacts and falls
The CLOU: The mobile phone with the cover lies with the small feet on the corners even on the table and the like, so a straight surface with camera protection is created, the mobile phone does not shake
Flexibility: Simple attachment to the Smartphone
Suitable for wireless charging
This text is machine translated.
Technical specifications
Product type
Cover
Compatible with
Apple
Compatible with
Apple iPhone 17 Pro
Apple iPhone 18 Pro
Suitable for
16 cm (6,3")
Factory colour
Black
Material
PC
Suitable for
16 cm (6,3")
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3837224 Hama Extreme Protect Cover Apple Apple iPhone 17 Pro, Apple iPhone 18 Pro Black 232441
Features
Colour: Black, color: Black, series: Extreme Protect, special feature: D3O-technology/scratch protection/magnetic, material: D3O®, Polycarbonate (PC), Suitable for: Smartphone, Suitable for: wireless charging, Smartphone: Apple iPhone 17 Pro/18 Pro, Production site: Made in Germany
Scope of delivery
1 'Extreme Protect' mobile phone case
Hints
Full name for test and method: MIL-STD-810Hw/CHANGE 1(2022) Method 516.8 Section 4.6.5
Description
Features
Colour: Black, color: Black, series: Extreme Protect, special feature: D3O-technology/scratch protection/magnetic, material: D3O®, Polycarbonate (PC), Suitable for: Smartphone, Suitable for: wireless charging, Smartphone: Apple iPhone 17 Pro/18 Pro, Production site: Made in Germany
Scope of delivery
1 'Extreme Protect' mobile phone case
Hints
Full name for test and method: MIL-STD-810Hw/CHANGE 1(2022) Method 516.8 Section 4.6.5
What kind of Mobile Phone Sleeves are you looking for?