• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Extreme Protect Cover Google Pixel 11 / 11 Pro Transparent 00080496

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Hama Extreme Protect Cover

  • Unique mobile phone protection for the Google Pixel 11/11 Pro: D3O-licensed mobile phone sleeve is the body guard for your Smartphone with impact protection, fall protection and scratch protection
  • Impact-resistant corners, thanks to the material reinforcement for even more safety in case of impacts and falls
  • THE CLOU: The mobile phone with the cover lies with the small feet on the corners of the table and similar, so a straight surface with camera protection is created, the mobile phone does not shake
  • Flexibility: Simple attachment to the Smartphone
  • Wireless charging compatible

Technical specifications

Product type

Cover

Compatible with

Google

Compatible with

Pixel 11 / 11 Pro

Suitable for

16 cm (6,3")

Factory colour

Transparent

Suitable for

16 cm (6,3")

Compatible with

Google

UKCA

yes

Wireless charging

yes

Easy to apply

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841132 Hama Extreme Protect Cover Google Pixel 11 / 11 Pro Transparent 00080496

Description


Auto-positioning
Perfect Auto-Positioning optimized for Wireless Charger

Fits
Customised mobile phone case: Protects, WAS shall be protected and leaves free, WAS shall remain free, e.g. Loudspeaker and charging socket

Protected side keys
The mobile phone case also covers the side buttons - which protects against dust and makes a perfect pressure point possible

Increased edges for camera protection
Easy to lay down: The raised edges of the mobile phone cover provide protection for the protruding camera lenses without compromising the quality of the photos

Edge protector for the display
Additional protection for the mobile phone display: The handy cover has a raised border around it – thus the touch-screen is better protected

D3O - Industry Standard Protection
High-end cover with D3O® license: This bumper cover guarantees shatter-proof and impact-resistant fall protection – a long-lasting mobile phone protection in all situations

Scratch protection deluxe
Scratch-resistant with 4H hardness: Robust, high surface finish protects from scratches and abrasions of everything, WAS is thus mugged in trouser pocket, hand and jacket pocket

Anti-skid surface
Bumper with grip: With the non-slip material and the ribbing on the sides, you have your mobile case securely in your hand at all times

Plastic free
Packaging with good conscience: Our packaging is 100% plastic-free – this is how we reduce plastic waste

FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from controlled, certified sources

Anti-yellow stitch
Transparent mobile phone sleeve without fast yellowing: Long enjoyment of your cover because the special material composition delays the yellowing

Compatible with Qi2
The phone case is compatible with Qi2 technology and Hama Qi2 chargers

Magnet ring for perfect wireless charging
Integrated, perfectly aligned magnet ring enables wireless charging

Sturdy armored conduit
Drop it like it's hot: And this 10 times in the test! The mobile phone case is made for extreme conditions – fall-proof up to a drop height of 3.5 m, tested and certified according to the military standard MIL-STD-810Hw

This text is machine translated.

Scope of delivery

  • 1 'Extreme Protect' mobile phone case

More interesting products

(*All information is plus legal VAT)