• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Fantastic Feel Cover Google Pixel 11 / 11 Pro Black 00080495

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Hama Fantastic Feel Cover

  • Classic and smart protection for the Google Pixel 11/11 Pro: Mobile phone sleeve with an elegant and pleasant surface
  • Ultra-slim design: Does not add to and preserves the slim shape of the device
  • Flexibility: Simple attachment to the Smartphone

Technical specifications

Product type

Cover

Compatible with

Google

Compatible with

Pixel 11 / 11 Pro

Suitable for

16 cm (6,3")

Factory colour

Black

Suitable for

16 cm (6,3")

Compatible with

Google

Easy to apply

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841131 Hama Fantastic Feel Cover Google Pixel 11 / 11 Pro Black 00080495

Description


Fits
Customised mobile phone case: Protects, WAS shall be protected and leaves free, WAS shall remain free, e.g. Loudspeaker and charging socket

Protected side keys
The mobile phone case also covers the side buttons - which protects against dust and makes a perfect pressure point possible

Increased edges for camera protection
Easy to lay down: The raised edges of the mobile phone cover provide protection for the protruding camera lenses without compromising the quality of the photos

Edge protector for the display
Additional protection for the mobile phone display: The handy cover has a raised border around it – thus the touch-screen is better protected

Pleasant haptics
Noble hand charmer: The surface of the protective cover made of silky rubber-oil finish looks good and feels good

Scratch-resistant
Scratch-resistant back cover: Outer side made of rubber-oil finish is resistant to keys, balls and coins in trouser, hand and jacket pocket

Soft inner lining
Soft embedded: Soft inner lining to protect the sensitive back of the smartphone

Anti-sticking surface
Non-sticky: Special rubber-oil surface prevents crumbs from hanging on the cover of the mobile phone and enables the mobile phone to be removed from trouser, coat and handbag in one go

Plastic free
Packaging with good conscience: Our packaging is 100% plastic-free – this is how we reduce plastic waste

FSC
FSC-certified: Paper, cardboard and cardboard of our packaging come from controlled, certified sources

This text is machine translated.

Scope of delivery

  • 1 'Fantastic Feel' mobile phone sleeve

More interesting products

(*All information is plus legal VAT)