• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Fold Clear Tablet sleeve Apple iPad Air 11" (M4, 2026), iPad Air 11" (M3, 2025), iPad Air 11" (M2, 2024) 27,9 cm (1

EAN:
Part number:
Item no:
1/5
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Fold Clear

  • - Easy and straightforward protection: The custom-fit tablet cover protects the Apple iPad Air 11" (25/24)/Air 10.9" (22/20) from dirt, dust and scratches and simply fits with its strong color and transparent back - whether on the move or comfortably on the sofa
  • - Elegant black: The protective sleeve for tablet in simple design with rich black fits easily with everything - classic chic for a professional appearance
  • - Simply save energy: The integrated magnet in the tablet case switches on the iPad when the lid is opened and off when you close it - battery protects even without the need to press a button
  • - Stable stand for the tablet: Simply flip the front cover on the tablet case, set up the tablet and use it comfortably for working - in two stages for the perfect viewing angle
  • - Elegant, transparent back: The design of the tablet remains visible even in the case - safe handling and high-quality appearance combined in a tablet case
  • - With the tablet in the case you have everything under control: Slots for full access to connections and control elements – all keys, sockets etc. can be accessed as usual
  • - Fits well in your hand: The practical tablet cover in elegant design impresses with particularly pleasant haptics and wipe-off surface
  • - Reliable protector: The robust upper material is durable and lightweight
  • - Easy to clean: The outer surface of the protective cover can be easily wiped with a damp cloth – the cover is quickly clean again
  • - A secure grip in the case, even if you place the tablet in the case and work with an external keyboard, for example – position it individually if necessary
  • - Ideal for surfing, writing e-mail or watching videos

Technical specifications

  • Folio case type
Product type

Tablet sleeve

Compatible with

Apple

Suitable for

iPad Air 11" (M4, 2026)

iPad Air 11" (M3, 2025)

iPad Air 11" (M2, 2024)

Suitable for

27,9 cm (11")

Factory colour

Black

Material

Polyurethane

Suitable for

27,9 cm (11")

Weight

295 g

UKCA

yes

Quantity per pack

1 Stück(e)

Built-in speaker(s)

no

Auto wake/sleep function

yes

Stand mode

yes

Number of stand modes

2

Built-in battery

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436932 Hama Fold Clear Tablet sleeve Apple iPad Air 11" (M4, 2026), iPad Air 11" (M3, 2025), iPad Air 11" (M2, 2024) 27,9 cm (1

Description

With this tablet sleeve, your Apple iPad Air 11" (2025) not only has all-round protection, but also has a smart business look. The cover is practical with stand function for comfortable working on top.


Black tablet sleeve with style

Elegant black: The protective sleeve for tablet in smart design with rich black fits easily to everything - classical chic for a professional appearance


Automatic switch on and off

Simply save energy: The integrated magnet in the tablet case switches on the iPad when the lid is opened and off when you close it - battery protects even without the need to press a button


Stable stand function in two levels

Stable stand for the tablet: Simply flip the front cover on the tablet case, set up the tablet and use it comfortably for your work – in two stages for the perfect viewing angle


Transparent back

Elegant, transparent back side: The design of the tablet remains visible even in a case - safe handling and high-quality finish combined in a tablet case


Full access

With the tablet in the sleeve you have everything under control: Slots for full access to connections and control elements - all keys, sockets etc. can be accessed as usual


Pleasant haptics

Fits well in your hand: This practical tablet cover in an elegant design impresses with a particularly pleasant haptic and wipe-off surface


Light-weight and sturdy protection

Reliable protector: The robust upper material is durable and light

This text is machine translated.

Features

  • Colour: Black, color: Black, series: Fold Clear, Material: Polyurethane (PU), shape: Tablet bag, Weight: 295 g, For display size: 27.9 cm (11"), Suitable for: tablet, Apple iPad Air 10.9" (20/25)/11" (24/22)

Scope of delivery

  • - 1 "Fold Clear" tablet sleeve

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)