• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama iPad cover/bag Apple iPad Air 13" (M2, 2024) 33 cm (13") Bookcover Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Bookcover

  • - For comfortable working and protection of the Apple iPad Air 13" (M2, 2024) against dirt, dust and scratches
  • - Practical, space-saving pen pocket in the middle of the tablet case for stylus, pen, etc.
  • - Built-in magnet turns on the iPad when the lid is opened and off when it is closed
  • - Stand for convenient positioning of the device in two stages
  • - Tablet case with transparent back: The design of the tablet remains visible
  • Slots for full access to connections and control elements
  • - Reliable protector: The robust upper material is durable and lightweight
  • - Ideal for surfing, writing e-mail or watching videos
  • - Perfect stand function by simply folding the lid

Technical specifications

Product type

iPad cover/bag

Design

Bookcover

Compatible with

Apple

Suitable for

iPad Air 13" (M2, 2024)

Suitable for

33 cm (13")

Features

Pen holder

Auto On/Off

Built-in stand

Factory colour

Black

Material

Polyurethane (PU)

Suitable for

33 cm (13")

Weight

349.00 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3200824 Hama iPad cover/bag Apple iPad Air 13" (M2, 2024) 33 cm (13") Bookcover Black

Description

With this tablet case iPad Air 13" (M2, 2024) , your Apple not only has all-round protection, but also a smart business look. The cover is practical with stand function and pen pocket for comfortable working on top.

Features

  • Colour: Black
  • Series: Fold
  • Material: Polyurethane (PU)
  • Weight: 349 g
  • For display size 32.77 cm (12.9")
  • Suitable for: Tablet
  • Apple iPad Air 13" (2024)
  • This text is machine translated.

Scope of delivery

  • - 1 "Fold Clear" tablet sleeve
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)