• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama iPad cover/bag Apple iPad Pro 13" (M4, 2024) 33,0 cm (13") Bookcover Black, Transparent

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Bookcover

  • - Unique tablet protection for the Apple iPad Pro 13" (M4, 2024): D3O-licensed tablet sleeve is the bodyguard for your tablet with impact protection, fall protection and scratch protection
  • - High-end cover with D3O® license: This bumper cover guarantees shatter-proof and impact-resistant fall protection – a tablet protective cover for any situation
  • - Scratch-resistant with 4H hardness: Durable, strong surface finish protects against scratches and abrasions of everything, so WAS fits in travel, hand and laptop bag
  • - Clear tablet case without yellowing: Long enjoyment of your case because the special material composition prevents yellowish discoloration
  • - Easy to lay down: The raised edges of the tablet cover provide protection for the protruding camera lenses without compromising the quality of the photos
  • - Additional protection for the tablet display: The tablet case has a raised rim around it – this makes the touchscreen better protected
  • - Clean thing: The tablet case also covers the side buttons - this protects against dust and allows a perfect pressure point
  • - Bumper with grip: With the non-slip material and the ribbing on the sides, you can keep your tablet case under control at all times
  • - Tablet case with pen holder: Practical, space-saving pen compartment for stylus, pen and similar - so that touch-pens etc. are not lost and are always there
  • - Built-in magnet turns on the iPad when the lid is opened and off when it is closed
  • - Stand for convenient positioning of the device in two stages
  • - Tablet case with transparent back: The design of the tablet remains visible
  • Slots for full access to connections and control elements
  • - Reliable protector: The robust upper material is durable and lightweight
  • - Impact-resistant corners thanks to material reinforcement for even greater safety in case of impacts and falls
  • - The CLOU: The tablet with the cover lies with the small feet on the corners of the table and similar, so a straight surface with the camera protection is created, the tablet does not shake
  • - Flexibility: Easy to attach to the tablet PC
  • - Ideal for surfing, writing e-mail or watching videos
  • - Perfect stand function by simply folding the lid

Technical specifications

Product type

iPad cover/bag

Design

Bookcover

Compatible with

Apple

Suitable for

iPad Pro 13" (M4, 2024)

Suitable for

33,0 cm (13")

Features

Shockproof

Pen holder

Auto On/Off

Built-in stand

Factory colour

Black

Transparent

Material

Plastic

Suitable for

33,0 cm (13")

Weight

183.00 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3200779 Hama iPad cover/bag Apple iPad Pro 13" (M4, 2024) 33,0 cm (13") Bookcover Black, Transparent

Description

Unique tablet protection for the Apple iPad Pro 13" (M4, 2024): D3O-licensed tablet sleeve is the bodyguard for your tablet with impact protection, fall protection and scratch protection.

Features

  • Colour: Black, transparent
  • Extreme Protect series
  • Weight: 183 g
  • For display size 32.77 cm (12.9")
  • Suitable for: Tablet
  • Apple iPad Pro 13" (2024)
  • This text is machine translated.

Scope of delivery

  • - 1 tablet sleeve "Extreme Protect"

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)