• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Mini 1/4" Working height=10 - 20 cm Black incl. mobile phone holder

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Hama "Pocket" mini tripod for Smartphone

  • Mini tripod for smartphones in a practical pocket format for wobble-free recordings
  • Integrated mirror for the perfect selfie angle with the front camera
  • Built-in Self-Monopod is perfect for sports and action shots, such as shooting yourself while skiing movies
  • Compact, handy and space-saving: Fits in every bag for taking along, since the smartphone holder can be folded in
  • This text is machine translated.

Technical specifications

Product type

Mini

Factory colour

Black

Operating height (max.)

20 cm

Material

Plastic

Max. load

300 g

Features

incl. mobile phone holder

Weight

87.00 g

Mount type

1/4"

Working height (min.)

10 cm

Width

12.5 cm

Height

21 cm

Length

10.5 cm

Depth

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2227322 Hama Mini 1/4" Working height=10 - 20 cm Black incl. mobile phone holder

Description

Features

  • Telescopic rod extendable up to 20 cm for a larger action range with e.g. Concert recordings, difficult to access motives, group recordings
  • Twist-free telescopic rod with guide groove
  • For selfie photos and videos, perfect for video diaries, blogs and ideal for traveling and on the move
  • No more shaky, selfies
  • Extremely flexible for a smartphone width of 5.0 to 8.5 cm (in landscape format) thanks to clamp spring bracket
  • Rubber inserts on the holder protect the smartphone housing from scratches
  • Stepless, individually adjustable tripod legs: Can be adjusted to many surfaces and can be used as a hand stand
  • Rubber lining on the tripod legs for a firm hold
  • Also as a stand for the smartphone, e.g. at the desk or bedside table

Scope of delivery

  • 1 "Pocket" smartphone mini tripod

Hints

With the original GoPro screw, a GoPro can also be attached.

More interesting products

(*All information is plus legal VAT)