• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Tablet PC cover Samsung Galaxy Tab Active4 Pro 25,7 cm (10,1") Back cover Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Back cover

  • Robust, durable material absorbs light shocks and protects the device optimallyIntegrated rotary disc for 360° rotation in both directionsAdjustable wrist strap for comfortable and relaxing operation as well as a secure hold in one handStand for comfortable positioning of the device in two stagesDetachable shoulder strap, adjustable in length for a pleasant wearing feelingIntegrated pen loop for stylus, pen and similar On the backSlots for full access to connections and control elementsFlexible protection made from durable materialIdeal for surfing, emailing or watching videosincl. super smash bros. Mounting pin for simplified insertion of the tablet

Technical specifications

Product type

Tablet PC cover

Design

Back cover

Compatible with

Samsung

Suitable for

Galaxy Tab Active4 Pro

Suitable for

25,7 cm (10,1")

Features

Shockproof

Pivoted

Wrist strap

Built-in stand

Pen holder

Factory colour

Black

Material

Polycarbonate (PC)

Silicone

Suitable for

25,7 cm (10,1")

Weight

418.00 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798357 Hama Tablet PC cover Samsung Galaxy Tab Active4 Pro 25,7 cm (10,1") Back cover Black

Description

For convenient working and protecting the Samsung Galaxy Tab Active4 Pro from dirt, dust and scratches

This text is machine translated.

Features

  • Colour: Black, color: Black, product range: Tablet & eBook, series: Rugged Style, Material: Polycarbonate (PC), silicone, external dimensions B x T x H: 18.8 x 2 x 25 cm, Weight: 418 g, inner dimensions B x T x H: 12.62 x 0.97 x 21.31 cm, for display size: 25.65 cm (10.1"), for device brand: Samsung, Suitable for: Tablet

Scope of delivery

  • - 1 tablet case "Rugged Style"- 1 adjustable shoulder strap- 1 mounting pin

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)