• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Tablet sleeve Apple iPad 11" (2025)/iPad 10.9" (2022) 27,7 cm (10,9") Book case Black, Transparent

EAN:
Part number:
Item no:
1/5
Fast track dispatch on Fri 23 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Hama Book case

  • - For on the go: Robust all-round protection for the Apple iPad 11" (2025)/iPad 10.9" (2022)
  • - Sustainable and resource-friendly: Made from 100% recycled materials – good for you and good for the environment
  • - Special protection against impacts thanks to the reinforced corner protection and the hard cover back
  • - Practical, space-saving pen compartment for stylus, pens and more.
  • - Built-in magnet turns on the iPad when the lid is opened and off when it is closed
  • - Stand for convenient positioning of the device in two stages
  • - Magnetic closure flap for secure closure of the bag
  • - Tablet case with transparent back: The design of the tablet remains visible
  • Slots for full access to connections and control elements
  • - Ideal for surfing, writing e-mail or watching videos
  • - Perfect stand function by simply folding the lid

Technical specifications

  • Folio case type
Product type

Tablet sleeve

Design

Book case

Compatible with

Apple

Suitable for

iPad 11" (2025)/iPad 10.9" (2022)

Suitable for

27,7 cm (10,9")

Features

Auto On/Off

Built-in stand

Shockproof

Pen holder

Magnetic lock

Factory colour

Black

Transparent

Material

Polyurethane

Suitable for

27,7 cm (10,9")

Compatible with

iPad 11

Compatible with

Apple

Weight

325.00 g

UKCA

yes

Quantity per pack

1 Stück(e)

Pen loop

yes

Auto wake/sleep function

yes

Stand mode

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436926 Hama Tablet sleeve Apple iPad 11" (2025)/iPad 10.9" (2022) 27,7 cm (10,9") Book case Black, Transparent

Description

The Apple iPad 11" (2025) is thus perfectly protected – this outdoor tablet sleeve is designed for outdoor use. Reinforced corner protection, strong lid, especially hard back – the name "Protection" is here program.


Full access


Slots for full access to connections and control elements


Transparent back


Tablet case with transparent back: The design of the tablet remains visible


Magnetic fastener


Magnetic fastener for a secure closure of the bag


Shock protection


Shock protection – special protection against impacts through the reinforced corner protection and the hard back of the cover


Convenient pen compartment


Practical, space-saving pen compartment for stylus, ballpoint pen and more.


100% recycled materials


Sustainable and resource-friendly: Made from 100% recycled materials – good for you and good for the environment


Automatic switch on and off


The integrated magnet switches on the iPad with opening the lid and switches it off when closing


Two-stage stand


Stand for comfortable positioning of the device in two stages

This text is machine translated.

Features

  • Colour: Black/transparent, color: Black, series: Protection, material: Polyurethane (PU), shape: Tablet bag, Weight: 325 g, for display size: 27.68 cm (10.9"), suitable for: tablet, tablet: Apple iPad 11" (2025)

Scope of delivery

  • - 1 "Protection" tablet sleeve

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)