• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Tablet sleeve Samsung Galaxy Tab S10 Lite 10.9 27,7 cm (10,9") Black

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama

  • Particularly easy and straightforward protection: The custom-fit tablet cover protects the Samsung Galaxy Tab S10 Lite 10.9" from dirt, dust and scratches, and with its strong color and transparent back always fits - whether on the job or comfortably on the sofa
  • Practical, space-saving pen compartment in the middle of tablet case for stylus, ballpoint pen and Co.
  • With the opening on the rear side the S-Pen is quickly within reach and can be loaded and stored in the usual place
  • Elegant black: The protective sleeve for tablet in simple design with rich black fits easily to everything - classical chic for a professional appearance
  • SINE energy saving: The integrated magnet in the tablet sleeve switches on the Samsung Galaxy Tab when the lid is opened and off when you close it – battery protects even without the need to press a button
  • Stable stand for the tablet: Simply flip the front cover on the tablet case, set up the tablet and use it conveniently for working – in two stages for the perfect viewing angle
  • Elegant, transparent back side: The design of the tablet remains visible even in a case - safe handling and high-quality finish combined in a tablet case
  • With tablet in the sleeve you have everything under control: Slots for full access to connections and control elements - all keys, sockets etc. can be accessed as usual
  • Lies well in the hand: The convenient tablet cover in elegant design convinces with a particularly pleasant haptic and wipe-off surface
  • Reliable protector: The robust upper material is durable and light
  • Easy to clean: The outer surface of the protective cover can be easily wiped with a damp cloth - the cover is clean again quickly
  • A firm grip in the case, even if you place the tablet in the case and work with an external keyboard for example – position it individually, if necessary
  • Ideal for surfing, emailing or watching videos
  • This text is machine translated.

Technical specifications

Product type

Tablet sleeve

Compatible with

Samsung

Suitable for

Galaxy Tab S10 Lite 10.9

Suitable for

27,7 cm (10,9")

Factory colour

Black

Material

Polycarbonate (PC)

Polyurethane (PU)

Suitable for

27,7 cm (10,9")

Weight

183.00 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476946 Hama Tablet sleeve Samsung Galaxy Tab S10 Lite 10.9 27,7 cm (10,9") Black

Description

Features

  • Colour: Black, color: Black, series: Fold Clear, Material: Polycarbonate (PC)/polyurethane (PU), shape: Tablet bag, weight: 183 g, For display size: 27.9 cm (11")

Scope of delivery

  • "Fold Clear" tablet sleeve

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)