• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Touchpen Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Stylus "Slim" for tablets and smartphones, black

  • Input stylus for easy and gentle operation of a capacitive touch display
  • Soft-touch pen tip for especially exact usage comfort
  • With clip for easy attachment to backpack, shirt pocket, trouser or the like
  • Pen tip made of soft silicone
  • Ultra-slim design
  • Robust plastic casing
  • This text is machine translated.

Technical specifications

Product type

Touchpen

Suitable for

kapazitiven Touch-Displays

Factory colour

Black

Compatible with (details)

Tablet (universal)

Keyboard layout

German, QWERTZ

Material

Silicone

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2890721 Hama Touchpen Black

Description

Features

  • Colour, black
  • Product range: Tablet & eBook
  • Design: For capacitive display
  • Material: Aluminium
  • Length: 106 mm
  • Recommended application: Tablet
  • For brand of terminals: Suitable for universal use

Scope of delivery

  • Stylus "Slim"

What kind of Touchpens are you looking for?

More interesting products

(*All information is plus legal VAT)