• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Touchpen Rechargeable, + precision tip, Palm-block technology White

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Active stylus "Scribble" for Apple iPads

  • Input stylus for easy and gentle operation of a capacitive touch display
  • Supports the iPad Scribble function: Easy and convenient to fill out notes, search fields, etc. by hand - Scribble converts it into typed text, so that no keyboard is required for input
  • Compatible with all standard Apple iPads
  • prevents fingerprints on the display
  • Suitable for almost all apps for painting, writing, sketching and signing
  • No need for Bluetooth and special apps
  • Simulates finger pressure by generating an electrical field around the pen tip
  • Integrated, rechargeable battery with a max. Service life up to 12 hours
  • System requirements: Operating system: IPadOS 14 or higher (for scribble function)
  • This text is machine translated.

Technical specifications

Product type

Touchpen

Suitable for

Apple iPads

for brands

Apple

Compatible devices

iPad

Factory colour

White

Compatible with

iPad

Features

Rechargeable

+ precision tip

Palm-block technology

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2890723 Hama Touchpen Rechargeable, + precision tip, Palm-block technology White

User & Safety Instructions 2890723 Hama Touchpen Rechargeable, + precision tip, Palm-block technology White

Description

Features

  • Colour: White
  • Product range: Tablet & eBook
  • Design: For capacitive display
  • Length: 165 mm
  • Recommended application: Tablet
  • For terminal brand Apple

Scope of delivery

  • Stylus "Scribble"
  • USB-C cable
  • User manual

What kind of Touchpens are you looking for?

More interesting products

(*All information is plus legal VAT)