• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Touchpen White

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stylus "Easy" for tablets and smartphones, white

  • Input stylus for easy and gentle operation of a capacitive touch display
  • Soft-touch pen tip for especially exact usage comfort
  • With clip for easy attachment to backpack, shirt pocket, trouser or the like
  • prevents fingerprints on the display
  • This text is machine translated.

Technical specifications

Product type

Touchpen

Factory colour

White

Compatible with (details)

Tablet (universal)

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2890718 Hama Touchpen White

Description

Features

  • Colour: White
  • Product range: Tablet & eBook
  • Design: For capacitive display
  • Material: Aluminium
  • Length: 106 mm
  • Recommended application: Tablet
  • For brand of terminals: Suitable for universal use

Scope of delivery

  • Stylus "Easy"

What kind of Touchpens are you looking for?

More interesting products

(*All information is plus legal VAT)