• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Trunking Aluminium Silver Rigid (L x W x H) 1.1 m x 33 mm x 18 mm 1 pc(s) 00220991

1/7
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 19.08)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminium cable channel, semi-round, 110 x 3.3 x 1.8 cm, silver

  • Robust aluminum construction
  • Can be shortened as desired using metal saw
  • For max. 5 cables e.g. 1 x Power, 1 x antenna, 2 x HDMI™, 1 x network

Technical specifications

Product type

Trunking

Dim

(L x W x H) 1.1 m x 33 mm x 18 mm

Material

Aluminium

Type

Half-round

Mounting type

Clip

Factory colour

Silver

Content

1 pc(s)

Features

Rigid

Width

33 mm

Height

18 mm

Length

1.1 m

Depth

1.80 mm

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3133423 Hama Trunking Aluminium Silver Rigid (L x W x H) 1.1 m x 33 mm x 18 mm 1 pc(s) 00220991

Description

For safe laying and protection against damage to cables and leads.
Elegant and robust aluminum casing for special protection of your cables.
Screws or glue – for example on the back of the device, desks, etc.
Space for up to 5 cables such as video, data, audio or power cables.
The upper part is simply clipped on the lower part and can be removed quickly, if necessary.
FSC-certified: Paper, cardboard and cardboard of our packaging come from sustainable forest management – this is how we use wood as a resource-saving raw material.
Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability.
Cable hiding: No matter whether at the wall, at the socket or on the floor - the channel can be used universally.
Elegant cable management with anodized aluminum cover: Fits harmoniously and "invisible" into the living environment, e.g. for laying cable to wall mounted flat TVs or ceiling mounted projectors.
Simple mounting: Using enclosed mounting material or by attaching a double-sided adhesive tape.
Can be shortened as desired using metal saw.

This text is machine translated.

Scope of delivery

  • 1 aluminum cable channel
  • Fitting Material
  • User manual.

What kind of Office Cable Bundling & Protection are you looking for?

More interesting products

(*All information is plus legal VAT)