• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Trunking Aluminium White Rigid (L x W x H) 1.1 m x 33 mm x 18 mm 1 pc(s) 00220988

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 16.35)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminium cable channel, semi-round, 110 x 3.3 x 1.8 cm, white

  • For safe laying and protection against damage to cables and leads
  • Elegant and robust aluminum casing for special protection of your cables
  • Screws or glue – for example on the back of the device, desks, etc.
  • Space for up to 5 cables
  • Can be shortened as desired using metal saw

Technical specifications

Product type

Trunking

Dim

(L x W x H) 1.1 m x 33 mm x 18 mm

Material

Aluminium

Type

Half-round

Mounting type

Screw fastening

Factory colour

White

Content

1 pc(s)

Features

Rigid

Width

33 mm

Height

18 mm

Length

1.1 m

Depth

1.80 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3026879 Hama Trunking Aluminium White Rigid (L x W x H) 1.1 m x 33 mm x 18 mm 1 pc(s) 00220988

Description

The channel offers enough space for all picture, data, audio or power cables. The aluminum cover of the cable channel makes possible hidden cable laying and becomes even the design element (e.g. cable laying of wall-mounted flat-TVs or ceiling-mounted projectors). For max. 5 cables e.g. 1 x Power, 1 x antenna, 2 x HDMI™, 1 x network. Mounting on the underground with max. 4 holding clips, the aluminum upper part is simply clipped on. Mounting on the wall with screws or double-sided adhesive tape and can be shortened as desired with the help of metal saw.

This text is machine translated.

Scope of delivery

  • 1 aluminum cable channel
  • Fitting Material
  • User manual

What kind of Office Cable Bundling & Protection are you looking for?

More interesting products

(*All information is plus legal VAT)