• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Trunking PVC Grey Flexible (Ø x H) 10 mm x 10 mm 1 pc(s) 00220982

1/7
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 9.44)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flexible cable channel, self-adhesive, semi-round, 180 x 3 x 1 cm, PVC, gray

  • For safe laying and protection against damage to cables and leads
  • Ideal for mounting e.g. on slightly curved or not quite flat surfaces
  • 3M adhesive strips for quick mounting on the ground, on the rear side of the device, etc.
  • Individually shortenable: Simply cut to the desired length

Technical specifications

Product type

Trunking

Dim

(Ø x H) 10 mm x 10 mm

Max. bundle diameter

10 mm

Material

PVC

Type

Half-round

Mounting type

Self-adhesive

Factory colour

Grey

Content

1 pc(s)

Features

Flexible

Width

30 mm

Height

10 mm

Length

1.8 m

(Ø)

10 mm

Depth

1.00 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3026874 Hama Trunking PVC Grey Flexible (Ø x H) 10 mm x 10 mm 1 pc(s) 00220982

Description


Flexible and highly elastic
Ideal for mounting e.g. on slightly curved or not quite flat surfaces.

Stick instead of drilling
3M adhesive strips for fast attachment e.g. on the ground, at the rear side of the device etc.

Secure cable laying on the ground
Space for a cable up to 10 mm in diameter.

This text is machine translated.

Scope of delivery

  • 1 flexible channel

What kind of Office Cable Bundling & Protection are you looking for?

More interesting products

(*All information is plus legal VAT)