• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Trunking PVC White Rigid (L x W x H) 1 m x 70 mm x 21 mm 1 pc(s) 00220984

1/13
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 18.99)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable channel, self-adhesive, semi-round, 100 x 7 x 2.1 cm, PVC, white

  • For safe laying and protection against damage to cables and leads
  • Thanks to the can be painted over surface, which can be adjusted to any color of wall
  • Space for up to 8 cables such as video, data, audio or power cables
  • The upper part is simply clipped onto the lower part

Technical specifications

Product type

Trunking

Dim

(L x W x H) 1 m x 70 mm x 21 mm

Material

PVC

Type

Half-round

Mounting type

Self-adhesive

Factory colour

White

Content

1 pc(s)

Features

Rigid

Width

70 mm

Height

21 mm

Length

1 m

Depth

2.10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3026876 Hama Trunking PVC White Rigid (L x W x H) 1 m x 70 mm x 21 mm 1 pc(s) 00220984

Description


Surface can be painted over
Thanks to the can be painted over surface, which can be adjusted to any color of wall.

Cable access at all times
The upper part is simply clipped on the lower part and can be removed quickly, if necessary.

Self-adhesive back side
3M adhesive strips for fast mounting e.g. on the rear side of the device, desks, etc.

Flexible and robust
The cable channel made of PVC can be laid easily. Shortening, winding or drilling possible with commercial tools

This text is machine translated.

Scope of delivery

  • 1 PVC cable channel

What kind of Office Cable Bundling & Protection are you looking for?

More interesting products

(*All information is plus legal VAT)