
1/2
USB-C® docking station
USB-C®
USB-C® socket (Power Delivery)
HDMI socket
VGA socket
USB 3.2 1st Gen port A (USB 3.0)
RJ45 socket
SD Card slot
Micro SD card slot
Jack socket 3.5 mm
1x USB-C® (Power Delivery)
4x USB 3.2 1st Gen (USB 3.0)
1x HDMI
1x VGA
1x RJ45 (LAN)
1x 2.5 mm headphone jack
micro-SD slot
SD slot
MacBook
3840 x 2160 p
0.15 m
Anthracite
Charging function
USB-C® powered
134 mm
15 mm
55 mm
200 g
(W x H x D) 134 x 15 x 55 mm
MacBook Air
Mac Pro
Apple
MacBook
12 ports
yes
User & Safety Instructions 2444984 Hama USB-C® docking station Compatible with (brand): Apple MacBook Charging function, USB-C® powered