• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama USB-C® docking station Compatible with (brand): Universal

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama 00200143 USB-C® docking station

  • Connection A (or inputs): USB-C®
  • Connecton B (or outputs): USB-C®, USB-A, RJ45, HDMI®
  • No. of supported monitors:
  • Maximum resolution:
  • Key features:

Technical specifications

Product type

USB-C® docking station

Type A

USB-C®

Type B

USB-C®

USB-A

RJ45

HDMI®

Suitable for

Universal

Cable length

0.15 m

Factory colour

Grey

Width

12.1 cm

Height

1.9 cm

Depth

7 cm

Dim

(W x H x D) 12.1 x 1.9 x 7 cm

Compatible with (brand)

Universal

No. of quick charge ports

1

Distributor/switch features

+ quick-charge port

+ USB C connector

Ultra HD compatibility

Interfaces (output)

Gigabit LAN (1 Gbps)

HDMI™

USB A (USB 2.0)

USB A (USB 3.2 1st gen)

USB A (USB 3.2 1st gen)

USB A (USB 3.2 1st gen)

USB A (USB 3.2 1st gen)

Port

7 ports

Power supply (LOV)

via USB

No. of outputs

7 x

Transfer rate

5 GBit/s

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2886417 Hama USB-C® docking station Compatible with (brand): Universal

User & Safety Instructions

User & Safety Instructions 2886417 Hama USB-C® docking station Compatible with (brand): Universal

Description

Super-speed data transfer
Super speed data transfer of up to 5 Gbit/s.

USB-C charging + data
USB-C socket supports USB power delivery (USD PD) and fast data transfer.

4K Ultra HD
For perfect, high-resolution ultra-HD cinema quality 4096 x 2160 (4K) picture pixels.

Gigabit data transfer
Gigabit Ethernet data transfer of up to 1 Gbps

Stand
Secure holder for tablets and smartphones up to a size of 7" (17.78 cm), for convenient working on the move and at the desk.

Aluminium surface
High quality and robust aluminum housing in elegant optics.

Large socket distance
Large distance between sockets makes it easy to plug in even broad plugs.

Optimised kink protection
Optimised kink protection thanks to flexible materials prevents cable breakage.

Excellent transmission quality
High-quality materials and workmanship guarantee excellent transmission quality.

This text is machine translated.

Features

  • USB-C hub with 7 ports, if slots are missing (or are to be extended) on PC, notebook, MacBook, tablet or if several devices can be centrally connected/disconnected via a plug
  • Plug & Play, no manual software/driver installation required
  • Compatible with Thunderbolt-3/4 (flash symbol)
  • Power supply via USB
  • 3 x USB-A: For external hard drive, USB stick, mouse, keyboard, printer, etc.
  • 1 x USB-C data: For example, external hard drive, USB stick, mouse, keyboard, printer
  • 1 x USB-C Power: For e.g. PD charger, PD power supply, PD power pack
  • 1 x HDMI: For connecting with e.g. Monitor, TV, projector
  • 1 x LAN/Ethernet: For instance, for cabled Internet network connections

Scope of delivery

  • USB-C Hub
  • User manual

System requirements

  • Windows 11/10/8/7 and Mac OS 10.8 or later
    The device must support USB Power Delivery (USB PD) or Thunderbolt-3/4 to use USB-C charging.
    To use the monitor feature via HDMI™, the device must support DisplayPort Alternate Mode or Thunderbolt-3/4.

More interesting products

(*All information is plus legal VAT)