• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama USB-C® docking station Compatible with (brand): Universal

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama 00200144 USB-C® docking station

  • Connection A (or inputs): USB-C®
  • Connecton B (or outputs): USB-C®, RJ45, USB-A, HDMI®
  • No. of supported monitors:
  • Maximum resolution:
  • Key features:

Technical specifications

Product type

USB-C® docking station

Type A

USB-C®

Type B

USB-C®

RJ45

USB-A

HDMI®

Suitable for

Universal

Cable length

0.15 m

Factory colour

Black

Width

14.7 cm

Height

1.6 cm

Depth

3.17 cm

Dim

(W x H x D) 14.7 x 1.6 x 3.17 cm

Compatible with (brand)

Universal

No. of quick charge ports

1

Distributor/switch features

+ quick-charge port

+ USB C connector

Ultra HD compatibility

Interfaces (output)

Gigabit LAN (1 Gbps)

HDMI™

USB A (USB 3.2 1st gen)

USB A (USB 3.2 1st gen)

USB A (USB 3.2 1st gen)

USB A (USB 3.2 1st gen)

Port

6 ports

Power supply (LOV)

via USB

No. of outputs

6 x

Transfer rate

5 GBit/s

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2886418 Hama USB-C® docking station Compatible with (brand): Universal

User & Safety Instructions

User & Safety Instructions 2886418 Hama USB-C® docking station Compatible with (brand): Universal

Description

Super-speed data transfer
Super speed data transfer of up to 5 Gbit/s.

USB-C charging
USB-C socket supports USB Power Delivery (USB PD) and therefore enables charging via a USB-C power supply.

4K Ultra HD
For perfect, high-resolution ultra-HD cinema quality 4096 x 2160 (4K) picture pixels.

Gigabit data transfer
Gigabit Ethernet data transfer of up to 1 Gbps

This text is machine translated.

Features

  • USB-C hub with 6 ports, if slots are missing (or are to be extended) on PC, notebook, MacBook, tablet or if several devices can be centrally connected/disconnected via a plug
  • Plug & Play, no manual software/driver installation required
  • Compatible with Thunderbolt-3/4 (flash symbol)
  • Power supply via USB
  • 3 x USB-A: For external hard drive, USB stick, mouse, keyboard, printer, etc.
  • 1 x USB-C Power: For e.g. PD charger, PD power supply, PD power pack
  • 1 x HDMI: For connecting with e.g. Monitor, TV, projector
  • 1 x LAN/Ethernet: For instance, for cabled Internet network connections
  • Resource-saving produced plastic housing made from 50% PCR-recycled material

Scope of delivery

  • USB-C Hub
  • User manual

System requirements

  • Windows 11/10/8/7 and Mac OS 10.8 or later
    The device must support USB Power Delivery (USB PD) or Thunderbolt-3/4 to use USB-C charging.
    To use the monitor feature via HDMI™, the device must support DisplayPort Alternate Mode or Thunderbolt-3/4.

More interesting products

(*All information is plus legal VAT)