• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama USB-C® docking station Compatible with (brand): Universal USB-C® powered

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama 00200103 USB-C® docking station

  • Connection A (or inputs): USB-C®
  • Connecton B (or outputs): USB 2.0 port A, USB-C® socket (Power Delivery), HDMI socket, RJ45 socket, SD Card slot
  • No. of supported monitors: 1
  • Maximum resolution: 4096 x 2160 p
  • Key features: USB-C® powered

Technical specifications

Product type

USB-C® docking station

Type A

USB-C®

Type B

USB 2.0 port A

USB-C® socket (Power Delivery)

HDMI socket

RJ45 socket

SD Card slot

Suitable for

Notebook

Supported monitors

1

Resolution (max.)

4096 x 2160 p

Cable length

0.20 m

Factory colour

Grey (transparent)

Features

USB-C® powered

Weight

0.10

Compatible with (brand)

Universal

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

4 x

Wireless charging

No

10/100/1000 Mbps ports

1 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2390923 Hama USB-C® docking station Compatible with (brand): Universal USB-C® powered

Description

Is the ultra-thin laptop missing slots? Nine additional ports are available with this docking station - with this connection option you are guaranteed the right one. Instead of annoying plug-in, you now have a USB-C hub for all connections.

This text is machine translated.

Features

  • Quality: Essential, connection: USB-C-plug, connection cable: Removable, card slot: SD/microSD, USB-standard: USB-3.2 Gen 1, number of connections: 9 pieces, cable length: 0.20 m, charging technology: power Delivery, Max. Connected load 60 W, max. Resolution: 4K (4096 x 2160), network speed: 10/100/1000 Mbps, color: Gray, color: Anthracite, product range: PC & Notebook, product line: Essential Line

Scope of delivery

  • - 1 USB-C docking station
  • - 2 feet
  • - 1 USB-C cable
  • - 1 user manual

System requirements

  • Operating system: Windows 10/8/7 and Mac OS 10.8 or later
  • To use the charging function via USB-C, the device must support USB Power Delivery (USB PD) or Thunderbolt-3/4.
  • To use the monitor feature via HDMI™, the device must support DisplayPort Alternate Mode or Thunderbolt-3/4

More interesting products

(*All information is plus legal VAT)