
1/7
USB-C® docking station
USB-C®
3.5 mm socket
HDMI socket
USB 3.2 2nd Gen
USB-C® USB 3.2 (2nd Gen)
USB-A socket
LAN (10/100/1000 Mbps)
USB-C
USB 3.2 2nd Gen (USB 3.1)
USB 2.0
LAN
Audio-Out (3.5 mm jack optical digital/headphone combo)
HDMI out
3
4096 x 2160 p
0.5 m
Black
Grey
USB-C® powered
291 mm
60 mm
28 mm
62 g
(W x H x D) 291 x 60 x 28 mm
60 Hz
2 x
3 x
2 x
with USB Power Delivery
1 x
0.2 W
yes
yes
1
100 W
yes
4096 x 2160 p
yes
User & Safety Instructions 3758288 Hama USB-C® docking station Connect2Office Work USB-C® powered