• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama USB hub Connect2Office Black USB-C® powered

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Hama 00200150 USB hub

  • Connection A (or inputs): USB-C® plug
  • Connecton B (or outputs): 3.5 mm socket, RJ45 socket, USB-C® USB 3.2 (1st Gen), USB 3.2 1st Gen port A (USB 3.0), USB charging port, HDMI socket, USB 2.0 port A
  • No. of supported monitors: 2
  • Maximum resolution: 1920 x 1080 p
  • Key features: USB-C® powered

Technical specifications

  • Host interface: USB Type-C.
  • Data transfer rate 5000 Mbit/s.
  • Output voltage 5 - 20 V
Product type

USB hub

Type A

USB-C® plug

Type B

3.5 mm socket

RJ45 socket

USB-C® USB 3.2 (1st Gen)

USB 3.2 1st Gen port A (USB 3.0)

USB charging port

HDMI socket

USB 2.0 port A

Suitable for

Universal

Supported monitors

2

Resolution (max.)

1920 x 1080 p

Cable length

0.5 m

Features

USB-C® powered

Width

134 mm

Height

15 mm

Depth

46 mm

Weight

250 g

Dim

(W x H x D) 134 x 15 x 46 mm

Frame rate

30 Hz

No. of HDMI ports

2 x

No. of USB A 2.0 ports

2 x

Charging method (Power Delivery)

with USB Power Delivery

Max. output current

5 A

10/100/1000 Mbps ports

1 x

Input voltage

5 - 20 V

UKCA

yes

Ports quantity

9

Maximum resolution (HDMI)

3840 x 2160 p

USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity

2

USB Power Delivery up to

100 W

Manual

yes

Package weight

383 g

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760315 Hama USB hub Connect2Office Black USB-C® powered

Description

Multiport - this USB-C hub holds, WAS promises. With nine different connection options, packed in compact, writing-friendly design, the suitable ones are surely with you. Instead of many adapters and cables just one USB hub for tablet, laptop and other devices.

Optimised kink protection
Optimised kink protection thanks to flexible materials prevents cable breakage

4K Ultra HD
For perfect, high-resolution ultra-HD cinema quality 4096 x 2160 (4K) picture pixels

Gigabit data transfer
Gigabit Ethernet data transfer of up to 1 Gbit/s.

Excellent transmission quality
High-quality materials and workmanship guarantee excellent transmission quality

Large socket distance
Large distance between sockets makes it easy to plug in even broad plugs

USB-C charging + data
USB-C socket supports USB Power delivery (USD PD) and fast data transfer

Multi-stream transport for additional monitors
With MST (Multi-Stream-Transport) you can connect two additional monitors to the laptop and all three screens simultaneously with different contents
benefits

Super-speed data transfer
Super speed data transfer of up to 5 Gbit/s.

This text is machine translated.

Features

  • 3x USB-A: For external hard disc, USB stick, mouse, keyboard, printer
  • 1x USB-C data: For example, external hard drive, USB stick, mouse, keyboard, printer
  • 1x USB-C Power: For example, PD charger, PD power unit, PD Power pack
  • 2x HDMI: For connecting with e.g. monitor, TV, projector
  • 1x LAN/Ethernet: For example: For wired Internet network connections
  • 1x 3.5 mm Audio/AUX: For e.g. headphones, headset, speakers

Scope of delivery

  • 1 USB-C Hub "Connect2Office Black"
  • 1 operating instructions

More interesting products

(*All information is plus legal VAT)