• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama USB stick 128 GB Silver 00108074 USB A (USB 2.0)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama USB stick 128 GB Silver 00108074 USB A (USB 2.0)

  • 128 GB storage capacity
  • USB 2.0 interface
  • LED function display
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB stick

Memory capacity

128 GB

Interfaces

USB A (USB 2.0)

Writing

15 MBps

Reading

10 MBps

Storage media features

PC/Mac

Aluminium casing

Factory colour

Silver

Dim

(W x H x D) 66 x 20 x 8 mm

Width

66 mm

Height

20 mm

Depth

8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 562997 Hama USB stick 128 GB Silver 00108074 USB A (USB 2.0)

Signal word

Caution

Description

The Hama Fancy is a small 8GB removable storage medium on which data can be written and deleted an infinite number of times.

Take your office work home, prepare for business meetings or store MP3 files: with the FlashPen Fancy and an available USB port it couldn't be easier. Simply plug it in and get started. With dimensions of just 6.8 x 2.0 x 0.8 cm, the USB stick is roughly the size of a packet of chewing gum, which makes it easy to slip into your trouser pocket or carry in your wallet.

Alternatively, the eyelet can be used to pass a keyring through for keeping the FlashPen with your keys or attaching it to a bag, so it's always close at hand and ready to use. The USB connection is protected against dirt and damage dirt by a removable cap.

This text is machine translated.

Scope of delivery

  • USB stick

System requirements

  • Windows XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 8.1
  • Windows® 10
  • MAC OS X 9.0 or later

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 176.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)