• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama USB stick 64 GB Green 00104300 USB A (USB 2.0)

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Hama USB stick 64 GB Green 00104300 USB A (USB 2.0)

  • 64 GB storage capacity
  • USB 2.0 interface
  • Aluminium enclosure
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB stick

Memory capacity

64 GB

Interfaces

USB A (USB 2.0)

Reading

10 MBps

Storage media features

Aluminium casing

Factory colour

Green

Dim

(W x H x D) 57 x 18 x 8 mm

Width

57 mm

Height

18 mm

Depth

8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 562981 Hama USB stick 64 GB Green 00104300 USB A (USB 2.0)

Description

The FlashPen holds 64 GB; a lot of data to carry with you. Whether it's photos, documents or presentations – it takes everything and if you no longer need the data, simply delete it and write more. With the removable cap the USB-connection is protected against dirt and scratches. At an eye on the housing a key ring can be hang: In this way, it can be converted in no time for key ring and is always ready to use.

This text is machine translated.

Scope of delivery

  • USB stick

System requirements

  • Windows XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 8.1
  • Windows® 10
  • MAC OS X 9.0 or later

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 169.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)