• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama USB stick 8 GB Black 00090891 USB A (USB 2.0)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

202 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama USB stick 8 GB Rotate

  • 8 GB storage capacity
  • USB 2.0 interface
  • Rotating lock
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB stick

Memory capacity

8 GB

Interfaces

USB A (USB 2.0)

Reading

10 MBps

Factory colour

Black

Dim

(W x H x D) 66 x 18 x 8 mm

Width

66 mm

Height

18 mm

Depth

8 mm

Connection

USB 2.0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 415792 Hama USB stick 8 GB Black 00090891 USB A (USB 2.0)

Signal word

Caution

Description

8 GB fit on the FlashPen - these are a whole lot of data to take along. Whether photos, documents or presentations - everything fits on it. And if the data are no longer needed, simply delete and write again. Thanks to the integrated Vista ReadyBoost-function the FlashPen also takes the part of a cache. Thus, you do not need to touch the inner life of the computer, if the variation due to a small main memory are getting much more slow. With the rotating closure the USB-connection is protected against dirt and scratches. At an eye on the housing a key ring can be hang: In this way, it can be converted in no time for key ring and is always ready to use.

Scope of delivery

  • USB stick

System requirements

  • Windows® ME, 2000, XP, Windows Vista™, Windows® 7
  • MAC OS X 9.0 or higher

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 162.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)