• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1427BAILKIT2 Handle Black 1 pc(s)

Product type
Handle
Material
Polycarbonate (PC)
Hole spacing
162.77 mm
Factory colour
Black
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Holding device series 1427

Our service for you

Technical specifications

Product type

Handle

Material

Polycarbonate (PC)

Hole spacing

162.77 mm

Factory colour

Black

Content

1 pc(s)

Type

1427BAILKIT2

Documents & Downloads

Datasheet

Datasheet 485968 Hammond Electronics 1427BAILKIT2 Handle Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 485968 Hammond Electronics 1427BAILKIT2 Handle Black 1 pc(s)

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)