• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1427D5 Handle Chrome (L x W x H) 120.55 x 5 x 63.47 mm 1 pc(s)

Product type
Handle
Material
Steel
Dim
(L x W x H) 120.55 x 5 x 63.47 mm
Width
5 mm
Height
63.47 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Holding device series 1427

Our service for you

Technical specifications

Dim

(L x W x H) 120.55 x 5 x 63.47 mm

Product type

Handle

Material

Steel

Width

5 mm

Height

63.47 mm

Length

120.55 mm

Hole spacing

139.7 mm

Factory colour

Chrome

Content

1 pc(s)

Type

1427D5

Documents & Downloads

Datasheet

Datasheet 485980 Hammond Electronics 1427D5 Handle Chrome (L x W x H) 120.55 x 5 x 63.47 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 485980 Hammond Electronics 1427D5 Handle Chrome (L x W x H) 120.55 x 5 x 63.47 mm 1 pc(s)

What kind of Case Grips & Handles are you looking for?

More interesting products

(*All information is plus legal VAT)