• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1455B1002BU Universal enclosure 100 x 71.7 x 19 Aluminium Blue 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Aluminium
Width
71.7 mm
Height
19 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extruded Housing

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium

Factory colour

Blue

Length

100 mm

Width

71.7 mm

Height

19 mm

Content

1 pc(s)

Dim

(L x W x H) 100 x 71.7 x 19 mm

RoHS-compliant

Yes

Type

1455B1002BU

Documents & Downloads

Datasheet

Datasheet 1010201 Hammond Electronics 1455B1002BU Universal enclosure 100 x 71.7 x 19 Aluminium Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1010201 Hammond Electronics 1455B1002BU Universal enclosure 100 x 71.7 x 19 Aluminium Blue 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)