• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1455B802 Treaded casing 81 x 71.7 x 19 Aluminium Aluminium 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Treaded casing
Material
Aluminium
Width
71.7 mm
Height
19 mm
Content
1 pc(s)
Datasheet (PDF)
Dispatches on Fri 30 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminium slide-in case

  • (L x W x H) 81 x 71.7 x 19 mm
  • Diecast aluminium (1.5 mm thick)

Our service for you

Technical specifications

Product type

Treaded casing

Material

Aluminium

Factory colour

Aluminium

Length

81 mm

Width

71.7 mm

Height

19 mm

Content

1 pc(s)

Dim

(L x W x H) 81 x 71.7 x 19 mm

RoHS-compliant

Yes

Type

1455B802

Wireless charging

Yes

Material (details)

Diecast aluminium (1.5 mm thick)

Documents & Downloads

Datasheet

Datasheet 534410 Hammond Electronics 1455B802 Treaded casing 81 x 71.7 x 19 Aluminium Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 534410 Hammond Electronics 1455B802 Treaded casing 81 x 71.7 x 19 Aluminium Aluminium 1 pc(s)

Description

Robust lightweight design. The ergonomic design allows the user to undertaken flexible and effective mounting. Both of the case's end seals are plastic and are secured by screws.

Scope of delivery

  • Housing profile, 2 caps, mounting screws.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.48*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)