• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1455C1201BK Treaded casing 120 x 54 x 23 Aluminium Black 1 pc(s)

Image similar
Product type
Treaded casing
Material
Aluminium
Width
54 mm
Height
23 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminum casing 1455

  • Aluminium enclosure
  • Plastic frame
  • Black colour
  • 120 x 54 x 23 mm external dimensions

Our service for you

Technical specifications

Product type

Treaded casing

Material

Aluminium

Factory colour

Black

Length

120 mm

Width

54 mm

Height

23 mm

Content

1 pc(s)

Dim

(L x W x H) 120 x 54 x 23 mm

RoHS-compliant

Yes

Type

1455C1201BK

Documents & Downloads

Datasheet

Datasheet 534394 Hammond Electronics 1455C1201BK Treaded casing 120 x 54 x 23 Aluminium Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 534394 Hammond Electronics 1455C1201BK Treaded casing 120 x 54 x 23 Aluminium Black 1 pc(s)

Description

For universal use.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)