
Number
Total (€ 34.99 / piece)
€ 37.99
-8 %
€ 34.99
incl. VAT
Only 10 Piece(s) available
Highlights & Details
Aluminum casing 1455
- Aluminium enclosure
- Plastic frame
- Red colour
- 120 x 78 x 43 mm external dimensions
Our service for you
Technical specifications
- Product type
Treaded casing
- Material
Aluminium
- Factory colour
Red
- Length
120 mm
- Width
78 mm
- Height
43 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 78 x 43 mm
- RoHS-compliant
Yes
- Type
1455K1201RD
Documents & Downloads
Datasheet
Datasheet 1306944 Hammond Electronics 1455K1201RD Treaded casing 120 x 78 x 43 Aluminium Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1306944 Hammond Electronics 1455K1201RD Treaded casing 120 x 78 x 43 Aluminium Red 1 pc(s)
Description
For universal use.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 58.98€ 53.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























