
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
Aluminum casing 1455
- Aluminium enclosure
- Plastic frame
- Black colour
- 80 x 45 x 25 mm external dimensions
Our service for you
Technical specifications
- Product type
Treaded casing
- Material
Aluminium
- Factory colour
Black
- Length
80 mm
- Width
45 mm
- Height
25 mm
- Content
1 pc(s)
- Dim
(L x W x H) 80 x 45 x 25 mm
- RoHS-compliant
Yes
- Type
1455D801BK
Documents & Downloads
Datasheet
Datasheet 442934 Hammond Electronics 1455D801BK Treaded casing 80 x 45 x 25 Aluminium Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 442934 Hammond Electronics 1455D801BK Treaded casing 80 x 45 x 25 Aluminium Black 1 pc(s)
Description
For universal use.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 38.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























