
Highlights & Details
Aluminium slide-in case
- (L x W x H) 160 x 103 x 30.5 mm
- Diecast aluminium (1.5 mm thick)
Our service for you
Technical specifications
- Product type
Treaded casing
- Material
Aluminium
- Factory colour
Aluminium
- Length
160 mm
- Width
103 mm
- Height
30.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 103 x 30.5 mm
- RoHS-compliant
Yes
- Type
1455L1602
- Material (details)
Diecast aluminium (1.5 mm thick)
Documents & Downloads
Datasheet
Datasheet 534417 Hammond Electronics 1455L1602 Treaded casing 160 x 103 x 30.5 Aluminium Aluminium 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534417 Hammond Electronics 1455L1602 Treaded casing 160 x 103 x 30.5 Aluminium Aluminium 1 pc(s)
Description
Scope of delivery
- Housing profile, 2 caps, mounting screws.
Frequently Bought Together
(*All information is plus legal VAT)€ 54.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































