
Number
Total (€ 36.99 / piece)
€ 37.99
€ 36.99
incl. VAT
14-day return policy included
Highlights & Details
Aluminum casing 1455
- Aluminium enclosure
- Plastic frame
- Red colour
- 220 x 103 x 30.5 mm external dimensions
Our service for you
Technical specifications
- Product type
Treaded casing
- Material
Aluminium
- Factory colour
Red
- Length
220 mm
- Width
103 mm
- Height
30.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 220 x 103 x 30.5 mm
- RoHS-compliant
Yes
- Type
1455L2201RD
Documents & Downloads
Datasheet
Datasheet 1306948 Hammond Electronics 1455L2201RD Treaded casing 220 x 103 x 30.5 Aluminium Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1306948 Hammond Electronics 1455L2201RD Treaded casing 220 x 103 x 30.5 Aluminium Red 1 pc(s)
Description
For universal use.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 53.98€ 52.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























