
Number
Total (€ 49.99 / piece)
€ 49.99
incl. VAT
Only 8 Piece(s) available
Highlights & Details
Extruded Housing
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
- Factory colour
Blue
- Length
220 mm
- Width
125 mm
- Height
30.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 220 x 125 x 30.5 mm
- RoHS-compliant
Yes
- Type
1455P2201BU
Documents & Downloads
Datasheet
Datasheet 1010181 Hammond Electronics 1455P2201BU Universal enclosure 220 x 125 x 30.5 Aluminium Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1010181 Hammond Electronics 1455P2201BU Universal enclosure 220 x 125 x 30.5 Aluminium Blue 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 53.48*
































