• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1455QBTRD-10 1455QBTRD-10 Frame (L x W x H) 8 x 120.5 x 51.5 mm Acrylonitrile butadiene styrene Red

Product type
Frame
Width
120.5 mm
Material
Acrylonitrile butadiene styrene
Height
51.5 mm
Length
8 mm
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 26.99 / piece)
€ 28.99
-7 %
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Frame Series 1455

Our service for you

Technical specifications

Product type

Frame

Height

51.5 mm

Length

8 mm

Width

120.5 mm

Dim

(L x W x H) 8 x 120.5 x 51.5 mm

Material

Acrylonitrile butadiene styrene

Factory colour

Red (transparent)

Content

10 pc(s)

Type

1455QBTRD-10

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 461876 Hammond Electronics 1455QBTRD-10 1455QBTRD-10 Frame (L x W x H) 8 x 120.5 x 51.5 mm Acrylonitrile butadiene styrene Red

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)