• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1455TALRD-10 1455TALRD-10 Endplatte (L x W) 160 mm x 51.5 mm Aluminium Red 10 pc(s)

Image similar
Product type
Endplatte
Width
51.5 mm
Material
Aluminium
Length
160 mm
Dim
(L x W) 160 mm x 51.5 mm
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 37.99 / piece)
€ 40.99
-7 %
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

End plate series 1455

Our service for you

Technical specifications

Product type

Endplatte

Length

160 mm

Width

51.5 mm

Dim

(L x W) 160 mm x 51.5 mm

Material thickness

1.5 mm

Material

Aluminium

Factory colour

Red

Compatible with (details)

1455T1601RD

1455T2201RD

Content

10 pc(s)

Type

1455TALRD-10

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1306969 Hammond Electronics 1455TALRD-10 1455TALRD-10 Endplatte (L x W) 160 mm x 51.5 mm Aluminium Red 10 pc(s)

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)