
Highlights & Details
Aluminum casing with pressure die-cast cover plates and flange
- Aluminium enclosure
- IP65 protection
- Black colour
- 120 x 59 x 30.9 mm external dimensions
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
with mounting sleeve
- Material
Aluminium
IP65
- Factory colour
Black
- Length
120 mm
- Width
59 mm
- Height
30.9 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 59 x 30.9 mm
- RoHS-compliant
Yes
- Type
1457C1202BK
Documents & Downloads
Datasheet
Datasheet 534380 Hammond Electronics 1457C1202BK Universal enclosure 120 x 59 x 30.9 Aluminium Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534380 Hammond Electronics 1457C1202BK Universal enclosure 120 x 59 x 30.9 Aluminium Black 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 116.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























