
Number
Total (€ 40.99 / piece)
€ 44.99
-9 %
€ 40.99
incl. VAT
14-day return policy included
Highlights & Details
Aluminium casing with pressure die-cast cover plates
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP65
- Factory colour
Black
- Length
120 mm
- Width
84 mm
- Height
44.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 84 x 44.1 mm
- RoHS-compliant
Yes
- Type
1457K1201BK
Documents & Downloads
Datasheet
Datasheet 534371 Hammond Electronics 1457K1201BK Universal enclosure 120 x 84 x 44.1 Aluminium Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534371 Hammond Electronics 1457K1201BK Universal enclosure 120 x 84 x 44.1 Aluminium Black 1 pc(s)
Description
Splash-protected casing (IP65) made of extruded aluminium and cover plates made of pressure die-cast. Designed for equipment with conducting boards.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 67.98€ 63.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























