
Number
Total (€ 45.99 / piece)
€ 45.99
incl. VAT
Only 3 Piece(s) available
Highlights & Details
Hammond Electronics 1457K1601 Universal enclosure 160 x 84 x 44.1 Aluminium Aluminium 1 pc(s)
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP65
- Factory colour
Aluminium
- Length
160 mm
- Width
84 mm
- Height
44.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 84 x 44.1 mm
- RoHS-compliant
Yes
- Type
1457K1601
Documents & Downloads
Datasheet
Datasheet 534369 Hammond Electronics 1457K1601 Universal enclosure 160 x 84 x 44.1 Aluminium Aluminium 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534369 Hammond Electronics 1457K1601 Universal enclosure 160 x 84 x 44.1 Aluminium Aluminium 1 pc(s)
Description
Splash-protected casing (IP65) made of extruded aluminium and cover plates made of pressure die-cast. Designed for equipment with conducting boards.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 68.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























