
Highlights & Details
Aluminum casing with pressure die-cast cover plates and flange
- Aluminium enclosure
- IP65 protection
- Aluminium colour
- 160 x 84 x 44.1 mm external dimensions
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
with mounting sleeve
- Material
Aluminium
IP65
- Factory colour
Aluminium
- Length
160 mm
- Width
84 mm
- Height
44.1 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 84 x 44.1 mm
- RoHS-compliant
Yes
- Type
1457K1602
Documents & Downloads
Datasheet
Datasheet 534376 Hammond Electronics 1457K1602 Universal enclosure 160 x 84 x 44.1 Aluminium Aluminium 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534376 Hammond Electronics 1457K1602 Universal enclosure 160 x 84 x 44.1 Aluminium Aluminium 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 72.98€ 70.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























