
Highlights & Details
Aluminum casing with pressure die-cast cover plates and flange
- Aluminium enclosure
- IP65 protection
- Black colour
- 160 x 104 x 54.6 mm external dimensions
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
with mounting sleeve
- Material
Aluminium
IP65
- Factory colour
Black
- Length
160 mm
- Width
104 mm
- Height
54.6 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 104 x 54.6 mm
- RoHS-compliant
Yes
- Type
1457N1602BK
Documents & Downloads
Datasheet
Datasheet 534385 Hammond Electronics 1457N1602BK Universal enclosure 160 x 104 x 54.6 Aluminium Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534385 Hammond Electronics 1457N1602BK Universal enclosure 160 x 104 x 54.6 Aluminium Black 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 78.98€ 77.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























