
Number
Total (€ 15.99 / piece)
€ 17.99
-11 %
€ 15.99
incl. VAT
14-day return policy included
Highlights & Details
Aluminium casing series 1550
- Aluminium enclosure
- IP54 protection
- Black finish
- 115 x 64 x 29.5 mm external dimensions
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP54
- Factory colour
Black
- Length
115 mm
- Width
64 mm
- Height
29.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 115 x 64 x 29.5 mm
- RoHS-compliant
Yes
- Type
1550BBK
- Wireless charging
Yes
- Material (details)
Aluminium
Documents & Downloads
Datasheet
Datasheet 534475 Hammond Electronics 1550BBK Universal enclosure 115 x 64 x 29.5 Aluminium Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534475 Hammond Electronics 1550BBK Universal enclosure 115 x 64 x 29.5 Aluminium Black 1 pc(s)
Description
Very robust, light die cast aluminium casing
Scope of delivery
- Housing
- Cover
- Cover screws
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 47.98€ 45.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























