
Number
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
Only 8 Piece(s) available
Highlights & Details
Aluminum casing IP66 series 1550
- Aluminium enclosure
- IP66 protection
- Aluminium colour
- 89 x 35 x 29.5 mm external dimensions
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP66
- Factory colour
Aluminium
- Length
89 mm
- Width
35 mm
- Height
29.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 89 x 35 x 29.5 mm
- RoHS-compliant
Yes
- Type
1550WA
- Wireless charging
Yes
Documents & Downloads
Datasheet
Datasheet 534490 Hammond Electronics 1550WA Universal enclosure 89 x 35 x 29.5 Aluminium Aluminium 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534490 Hammond Electronics 1550WA Universal enclosure 89 x 35 x 29.5 Aluminium Aluminium 1 pc(s)
Description
Very robust, light die cast aluminium casing
This text is machine translated.
This text is machine translated.
Scope of delivery
- Housings
- Lid
- Seal
- Cover screws.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 45.98*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























