• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1551HFLGY EU casing 60 x 35 x 20 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)

Collection
Product type
EU casing
Material
Acrylonitrile butadiene styrene
IP rating
IP54
Width
35 mm
Height
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Plastic Euro-case

Our service for you

Technical specifications

Product type

EU casing

Features

with mounting sleeve

Material

Acrylonitrile butadiene styrene

IP54

Factory colour

Grey-white (RAL 7035)

Type

With mounting flange

Length

60 mm

Width

35 mm

Height

20 mm

Content

1 pc(s)

Dim

(L x W x H) 60 x 35 x 20 mm

RoHS-compliant

Yes

Type

1551HFLGY

Wireless charging

Yes

Material (details)

ABS Plastic

Type

1551HFLGY

Documents & Downloads

Datasheet

Datasheet 520587 Hammond Electronics 1551HFLGY EU casing 60 x 35 x 20 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 520587 Hammond Electronics 1551HFLGY EU casing 60 x 35 x 20 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)

Description

High-quality miniature plastic case. Ideally suited for sealing circuits till the protection class 54 (protection against harmful dust deposits and protection against splash water).

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)