• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1553BGY Hand-held casing 117 x 79 x 24 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)

1/2
Image similar
Product type
Hand-held casing
Material
Acrylonitrile butadiene styrene
Width
79 mm
Height
24 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

3150 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hammond Electronics 1553BGY Hand-held casing 117 x 79 x 24 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)

Our service for you

Technical specifications

Product type

Hand-held casing

Material

Acrylonitrile butadiene styrene

Factory colour

Grey-white (RAL 7035)

Length

117 mm

Width

79 mm

Height

24 mm

Type

1553BGY

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 531345 Hammond Electronics 1553BGY Hand-held casing 117 x 79 x 24 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 531345 Hammond Electronics 1553BGY Hand-held casing 117 x 79 x 24 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)

Description

The casing has especially handy side parts. Furthermore, it is equipped with a detachable front part for an easy processing. The upper part has a recessed surface for inscriptions, buttons, etc.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)