• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1553CBK Hand-held casing 117 x 79 x 33 Polystyrene (EPS) Black 1 pc(s)

1/2
Image similar
Product type
Hand-held casing
Material
Polystyrene (EPS)
IP rating
IP40
Width
79 mm
Height
33 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Hammond Electronics 1553CBK Hand-held casing 117 x 79 x 33 Polystyrene (EPS) Black 1 pc(s)

Our service for you

Technical specifications

Product type

Hand-held casing

Material

Polystyrene (EPS)

IP40

Factory colour

Black

Length

117 mm

Width

79 mm

Height

33 mm

Type

1553CBK

Content

1 pc(s)

RoHS-compliant

Yes

Material (details)

Polystyrene

Documents & Downloads

Datasheet

Datasheet 442726 Hammond Electronics 1553CBK Hand-held casing 117 x 79 x 33 Polystyrene (EPS) Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 442726 Hammond Electronics 1553CBK Hand-held casing 117 x 79 x 33 Polystyrene (EPS) Black 1 pc(s)

Description

Installation pins for self forming screws are provided at the base part for attachment of components, printed circuit boards or mounting plates. Casing can be fixed to the wall by removable keyholes.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)